
High-performance PIN diode for RF attenuation and switching applications. Features a 100V minimum breakdown voltage and a maximum power dissipation of 6W. Operating temperature range spans from -55°C to 175°C. This 2-terminal device utilizes a silicon diode element and is packaged in a 2-pin MELF surface mount configuration.
Sign in to ask questions about the Macom MA4P1250-1072T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P1250-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P1250-1072T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.