The MA4P1250NM -1072T is a single configuration RF diode switch from Macom with a maximum reverse voltage of 100V and a maximum forward voltage of 1V at 50mA. It has a maximum series resistance of 0.75 ohms at 50mA and a maximum diode capacitance of 1.2pF at 50V. The device operates over a frequency range of HF, VHF, and UHF and has a maximum power dissipation of 18000mW. It is available in a 2-pin MELF SMQ package and is rated for operation from -55°C to 175°C.
Macom MA4P1250NM -1072T technical specifications.
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Voltage | 1@50mAV |
| Maximum Series Resistance @ Maximum IF | 0.75@50mAOhm |
| Maximum Diode Capacitance | 1.2@50VpF |
| Typical Carrier Life Time | 8us |
| Frequency Range | HF|VHF|UHF |
| Maximum Power Dissipation | 18000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | MELF SMQ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.