
RF PIN Diode Attenuator/Switch, single configuration, designed for surface mount applications. Features a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 0.95mm. Operates with a maximum reverse voltage of 200V and a maximum forward current of 150mA. Offers a maximum series resistance of 10 Ohms at 10mA, a maximum diode capacitance of 0.35pF at 50V, and a typical carrier life time of 3µs. Rated for a maximum power dissipation of 250mW and operates across a temperature range of -65°C to 150°C.
Sign in to ask questions about the Macom MA4P278-287T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P278-287T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.12(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 200V |
| Maximum Forward Current | 150mA |
| Maximum Series Resistance @ Maximum IF | 10@10mAOhm |
| Maximum Diode Capacitance | 0.35@50VpF |
| Typical Carrier Life Time | 3us |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55NN2 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MA4P278-287T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.