The MA4P303-134 is a silicon pin diode with a breakdown voltage of 200V and a maximum power dissipation of 5W. It operates within a temperature range of -55°C to 175°C. The diode features a single terminal positioned on the upper side. It is constructed with a single element made of silicon material.
Sign in to ask questions about the Macom MA4P303-134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P303-134 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 5 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4P303-134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.