This is a silicon pin diode with a minimum breakdown voltage of 200V and a maximum power dissipation of 2.5W. It has a ceramic case and is compliant with ROHS standards. The diode is available in an axial 2-pin package and is suitable for use in a variety of applications. The operating temperature range is up to 175 degrees Celsius.
Sign in to ask questions about the Macom MA4P4002B-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P4002B-402 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P4002B-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.