
2-terminal, 2-pin silicon PIN diode designed for RF applications. Features a maximum operating temperature of 175°C and a maximum power dissipation of 10W. Minimum breakdown voltage is 500V. Ceramic package with upper terminal position. RoHS compliant.
Sign in to ask questions about the Macom MA4P504-1072T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P504-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 500 |
| Power Dissipation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P504-1072T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.