The MA4P7002F-1072T is a silicon PIN diode with a minimum breakdown voltage of 200V and a maximum power dissipation of 3W. It features a ceramic package with 2 pins and is compliant with ROHS standards. This diode is designed for use in high-temperature applications, with a maximum operating temperature of 175 degrees Celsius. The device has a single element and is constructed from silicon.
Macom MA4P7002F-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7002F-1072T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.