The MA4P7101F-1072T is a silicon PIN diode from Macom with a breakdown voltage of at least 100V and a maximum power dissipation of 3W. It has a 2-pin package with end-position terminals. This diode is designed to operate within a temperature range of up to 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MA4P7101F-1072T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P7101F-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7101F-1072T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.