The MA4P7102B-401T is a silicon PIN diode with a minimum breakdown voltage of 200V and a maximum power dissipation of 1.5W. It features an axial package with 2 terminals and is designed for use in high-temperature applications up to 175°C. This diode is constructed from a single silicon element and is suitable for use in RF applications.
Sign in to ask questions about the Macom MA4P7102B-401T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P7102B-401T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7102B-401T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.