
High-performance RF PIN diode featuring a minimum breakdown voltage of 200V and a maximum operating temperature of 175°C. This silicon diode, designed for RF applications, offers a maximum power dissipation of 3W and a single element configuration. The component utilizes a 2-pin ceramic package, specifically CASE 1072, with terminals positioned at the end.
Macom MA4P7102F-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7102F-1072T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.