
High-performance RF PIN diode featuring a 400V minimum breakdown voltage and a maximum power dissipation of 3W. This silicon diode operates up to a maximum temperature of 175°C and has two terminals positioned at the end of its ceramic package. Designed for RF applications, this single-element PIN diode offers reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MA4P7104F-1072T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P7104F-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 400 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7104F-1072T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.