The MA4P7461F-1072T is a silicon pin diode with a minimum breakdown voltage of 100V and a maximum power dissipation of 3W. It has a 2-pin package type of R-CELF-N2 and is designed for use in a variety of applications. The diode element material is silicon and the diode type is a pin diode. The device has a maximum operating temperature of 175 degrees Celsius and is suitable for use in high-temperature environments.
Sign in to ask questions about the Macom MA4P7461F-1072T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4P7461F-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7461F-1072T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.