The MA4SPS502 is a silicon pin diode with a minimum breakdown voltage of 275V and a maximum power dissipation of 3W. It has a 2-pin package type of ODS-1270 and is designed for use in high-temperature applications, with a maximum operating temperature of 175 degrees Celsius. The diode element is made of silicon and has a pin diode type. It is suitable for use in RF applications.
Macom MA4SPS502 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 275 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.