The MA4SPS502-T is a single surface mount RF diode from Macom with a maximum reverse voltage of 275V and maximum forward current of 600mA. It features a maximum power dissipation of 3000mW and operates over a temperature range of -65°C to 125°C. The diode is packaged in an ODS-1270 plastic case with a maximum package length of 1.57mm and maximum package width of 0.76mm. It is suitable for surface mount applications.
Sign in to ask questions about the Macom MA4SPS502-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MA4SPS502-T technical specifications.
| Package/Case | ODS-1270 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.57(Max) |
| Package Width (mm) | 0.76(Max) |
| Package Height (mm) | 0.15(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Maximum Reverse Voltage | 275V |
| Maximum Forward Current | 600mA |
| Maximum Forward Voltage | 1@10mAV |
| Maximum Series Resistance @ Maximum IF | 2.2@100mAOhm |
| Maximum Series Resistance @ Minimum IF | 3.2@20mAOhm |
| Maximum Diode Capacitance | 0.2@40VpF |
| Typical Carrier Life Time | 2.8us |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MA4SPS502-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.