5Bit 1dBStep 31dB 4GHz 32-Pin QFN EP Bulk
Checking distributor stock and pricing after the page loads.
Macom MAAD-008790-000100 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.