6Bit 0.5dBStep 31.5dB 1GHz 24-Pin PQFN EP T/R
Checking distributor stock and pricing after the page loads.
Macom MAAD-008866-TR3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.