Constant Phase Digital Attenuator 32 dB, 2-Bit, TTL Driver, DC - 3.0 GHz
Checking distributor stock and pricing after the page loads.
Macom MAAD-009260-000100 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.