High-performance RF attenuator IC featuring 1-bit attenuation control with 1dB steps, reaching a maximum attenuation of 15.6dB at 2GHz. This 5-terminal SOT-25 packaged component operates across a wide temperature range from -40°C to 85°C, suitable for demanding wireless applications.
Macom MAADSS0008TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAADSS0008TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.