GaAs RF amplifier featuring a single function and 16 terminals. Operates across a wide bandwidth with a maximum supply current of 75mA. Suitable for applications requiring low power consumption, with an operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAAL-010528-TR0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAAL-010528-TR0500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAAL-010528-TR0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.