Wide Band Medium Power Amplifier, 70MHz Min, 3000MHz Max, 1 Func, GAAS, GREEN, PLASTIC, SOT-89, SC-62, 3 PIN
Macom MAALSS0034TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 110 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.