Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, GREEN, PLASTIC, MS-012AA, SOIC-8
Macom MAALSS0043TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.