Macom MAAM-008735-SMA511 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.43 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 4.32 |
| Mounting | Surface Mount |
| Manufacturer Type | Cascadable Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 500MHz |
| Maximum Input VSWR | 1.7 |
| Maximum Output VSWR | 1.7 |
| Typical Power Gain | 17@500MHzdB |
| Max Operating Temperature | 125°C |
| Cage Code | 55NN2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Macom MAAM-008735-SMA511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.