Macom MAAM-010373-TR1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAAM-010373-TR1000 to view detailed technical specifications.
No datasheet is available for this part.