
Wide band low power RF amplifier designed for broad operational temperature range from -40°C to 85°C. This integrated circuit offers efficient amplification across a wide frequency spectrum. Its low power consumption makes it suitable for various electronic applications requiring signal enhancement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macom MAAM-011101-TR1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAAM-011101-TR1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.