Wide band RF amplifier, operating from 10 MHz to 40 GHz. Features low power consumption and a compact LGA-9 package. Suitable for applications requiring high-frequency amplification across a broad spectrum. Designed for operation within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Macom MAAM-011109-TR1000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |