Narrow Band Low Power Amplifier, 1200MHz Min, 1750MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, CR-10, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 110 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |