Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, GULLWING, CR-2, 7 PIN
Checking distributor stock and pricing after the page loads.
Macom MAAM26100-B1G technical specifications.
| Number of Terminals | 7 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.