Wide Band Low Power Amplifier, 3500MHz Min, 7000MHz Max, 1 Func, GAAS, DIE
Macom MAAM37000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 100 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAAM37000 to view detailed technical specifications.
No datasheet is available for this part.