
The MAAP-007649-000100 is a surface mount RF power amplifier with a non-lead-frame SMT package. It has a QFN package type with 16 pins and a maximum seated plane height of 0.9mm. The amplifier operates over a temperature range of -40°C to 65°C and has a typical power gain of 19dB at 960MHz. It is suitable for use in RF applications and is manufactured by Macom.
Sign in to ask questions about the Macom MAAP-007649-000100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAAP-007649-000100 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 800MHz |
| Maximum Operating Frequency | 1000MHz |
| Typical Power Gain | 19@960MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAAP-007649-000100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.