Sign in to ask questions about the Macom MAAP-015030-DIE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MAAP-015030-DIE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 5500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MAAP-015030-DIE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.