Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 1 Func, BIPolar, 3 X 3 MM, PLASTIC, MO-220, FQFPN-12
Checking distributor stock and pricing after the page loads.
Macom MAAPSS0075 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |