Narrow Band Medium Power Amplifier, 2300MHz Min, 2700MHz Max, 4 MM, GREEN, PLASTIC, MO-220VGGC, QFN-16
Macom MAAPSS0103TR-3000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.