The MAAT-010521-L1TR1K is a variable attenuator with a maximum attenuation of 37 dB. It operates over a frequency range of 5800 MHz to 16000 MHz and has an impedance of 50 ohms. The device is packaged in a 16-pin PQFN EP package and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Macom MAAT-010521-L1TR1K technical specifications.
| Type | Variable Attenuator |
| Maximum Attenuation | 37(Typ)dB |
| Minimum Frequency | 5800MHz |
| Maximum Frequency | 16000MHz |
| Maximum Insertion Loss | 4dB |
| Maximum Control Voltage | 30V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 16 |
| Package/Case | PQFN EP |
No datasheet is available for this part.