High-performance voltage variable attenuator designed for RF and wireless applications. Features a wide operating frequency range up to 45 GHz with a maximum attenuation of 39 dB. Operates reliably across a broad temperature range from -40°C to 85°C. Packaged in a 16-pin PQFN with exposed pad for enhanced thermal management.
Checking distributor stock and pricing after the page loads.
Macom MAAV-011013-TR0500 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.