Voltage Variable Absorptive Attenuator 30dB 2000MHz 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Macom MAAVSS0008TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.