1:1 ratio RF transformer designed for surface-mount applications. Features five gull-wing terminals for robust soldering. Operates across a temperature range of -40°C to 85°C. Compact dimensions of 3.81mm length, 2.79mm width, and 2.79mm height.
Sign in to ask questions about the Macom MABA-007159-000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MABA-007159-000000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.79 |
| Length | 3.81 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABA-007159-000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.