Sign in to ask questions about the Macom MABA-007327-CT1ATB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MABA-007327-CT1ATB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.21 |
| Length | 4.21 |
| Manufacturer Series | MABA-007327-CT1ATB |
| Height | 2.63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABA-007327-CT1ATB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.