RF Transformer, 5MHz Min, 200MHz Max, SM-138, ROHS COMPLIANT
Macom MABA-007532-CF18A0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.69 |
| Length | 4.19 |
| Height | 3.72 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.