
Macom MABA-007569-ETK42T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.79 |
| Length | 3.81 |
| Manufacturer Series | MABA-007569-ETK42T |
| Height | 2.79 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.