RF Transformer, 50MHz Min, 2150MHz Max, SM-152, ROHS COMPLIANT
Macom MABA-007731-CT1980 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 2.69 |
| Length | 4.27 |
| Height | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.