RF Transformer, 5MHz Min, 90MHz Max, SM-164, ROHS COMPLIANT
Macom MABA-008282-CFGA40 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Height | 3.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.