RF Transformer, 5MHz Min, 200MHz Max, SM-156, ROHS COMPLIANT
Macom MABA-008482-CF1A40 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Width | 4.21 |
| Length | 4.21 |
| Height | 2.77 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.