RF Transformer, 5MHz Min, 120MHz Max, SM-164A, ROHS COMPLIANT
Macom MABA-009109-CF1ATB technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Manufacturer Series | MABA-009109-CF1ATB |
| Height | 3.21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.