1:1 Flux Coupled BAL Transformer with separated center taps5 - 120 MHz
Macom MABA-009412-CF1BTB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 10.3 |
| Height | 4.87 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.