RF Transformer, 5MHz Min, 1200MHz Max, SM-136, ROHS COMPLIANT
Macom MABA-009691-CT1881 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Height | 2.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.