Sign in to ask questions about the Macom MABA-009947-CF3160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MABA-009947-CF3160 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Product Length (mm) | 3.81 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.69 |
| Transformer Type | Flux Coupled Transformer |
| Turns Ratio | 1:1.73 |
| Maximum Insertion Loss | 1.9@250MHz to 500MHzdB |
| Operating Frequency | 0.3MHz to 500MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MABA-009947-CF3160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.