
RF Transformer, 30MHz Min, 2500MHz Max, 1:4, ROHS COMPLIANT
Macom MABA-010012-ES4302 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.9 |
| Length | 3.85 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.