Macom MABA-010061-CF4FA0 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 3.71 |
| Transformer Type | Flux Coupled Transformer |
| Turns Ratio | 1:2 |
| Maximum Insertion Loss | 1.5dB |
| Operating Frequency | 5MHz to 100MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MABA-010061-CF4FA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.