
The MABA-010129-CT4A40 is a surface mount RF transmission line transformer with a turns ratio of 1:2. It operates over a frequency range of 5MHz to 1200MHz and is suitable for use in applications where high frequency signal transfer is required. The transformer is designed for surface mount assembly and has a compact package size, measuring 4.27mm in length, 5.28mm in depth, and 3.61mm in height. It can withstand operating temperatures between -40°C and 85°C.
Macom MABA-010129-CT4A40 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Product Length (mm) | 4.27 |
| Product Depth (mm) | 5.28 |
| Product Height (mm) | 3.61 |
| Transformer Type | RF Transmission Line Transformer |
| Turns Ratio | 1:2 |
| Maximum Insertion Loss | 2/1.6dB |
| Operating Frequency | 5MHz to 1200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MABA-010129-CT4A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.