
This flux coupled transformer features a 1:3 turns ratio and operates within a frequency range of 5MHz to 90MHz. It is designed for surface mount applications and has a maximum insertion loss of 1.8. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Macom MABA-010181-CF9A40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom MABA-010181-CF9A40 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Product Length (mm) | 4.21 |
| Product Depth (mm) | 4.21 |
| Product Height (mm) | 2.63 |
| Transformer Type | Flux Coupled Transformer |
| Turns Ratio | 1:3 |
| Maximum Insertion Loss | 1.8dB |
| Operating Frequency | 5MHz to 90MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MABA-010181-CF9A40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.